
NTC-224-01-01 | |
|---|---|
DigiKey Part Number | 1829-NTC-224-01-01-ND |
Manufacturer | |
Manufacturer Product Number | NTC-224-01-01 |
Description | ROUTER, US AT&T, 4G LTE CAT. 1 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 4G BeiDou, Galileo, GNSS, GPS, LTE, QZSS Router AT&T Ethernet, RS-232/422/485, RJ45, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | BeiDou, Galileo, GNSS, GPS, LTE, QZSS | |
Frequency | 1GHz | |
Applications | LTE | |
Interface | Ethernet, RS-232/422/485, RJ45, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 10Mbps | |
Features | IP41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱15,423.45000 | ₱771,172.50 |

