
NTC-501-01-01 | |
|---|---|
DigiKey Part Number | 1829-NTC-501-01-01-ND |
Manufacturer | |
Manufacturer Product Number | NTC-501-01-01 |
Description | ROUTER, NA, 5G REL. 16 SUB 6 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 4G/5G 256-QAM, DHCP, HTTP, HTTPS, LTE, SNMP, Telnet Router AT&T, Bell, T-Mobile, Verizon Ethernet, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | 256-QAM, DHCP, HTTP, HTTPS, LTE, SNMP, Telnet | |
Frequency | 617MHz ~ 960MHz, 1.71GHz ~ 6GHz | |
Applications | LTE | |
Interface | Ethernet, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 2.5Gbps | |
Features | IP41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23,760.45000 | ₱23,760.45 |

