New Product
256-QAM, DHCP, HTTP, HTTPS, LTE, SNMP, Telnet Router Ethernet, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTC-502-01-01

DigiKey Part Number
1829-NTC-502-01-01-ND
Manufacturer
Manufacturer Product Number
NTC-502-01-01
Description
ROUTER, WW, 5G REL. 16 SUB 6
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
4G/5G 256-QAM, DHCP, HTTP, HTTPS, LTE, SNMP, Telnet Router Telstra Ethernet, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Box
Part Status
Active
Function
Router
Modulation or Protocol
256-QAM, DHCP, HTTP, HTTPS, LTE, SNMP, Telnet
Frequency
617MHz ~ 960MHz, 1.71GHz ~ 6GHz
Applications
LTE
Interface
Ethernet, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
2.5Gbps
Features
IP41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱23,760.45000₱23,760.45
Manufacturers Standard Package