New Product
16-QAM, 64-QAM, 256-QAM, 1024-QAM, 802.11a/b/g/n/ac/ax, BPSK, CCK, DHCP, GLONASS, GNSS, GPS, HTTP, HTTPS, LTE, QPSK, TCP/IP, TFTP Gateway Ethernet, RS-232/422/485, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTC-551-01-01

DigiKey Part Number
1829-NTC-551-01-01-ND
Manufacturer
Manufacturer Product Number
NTC-551-01-01
Description
ROUTER, NA, 5G REL. 16 SUB 6
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
4G/5G 16-QAM, 64-QAM, 256-QAM, 1024-QAM, 802.11a/b/g/n/ac/ax, BPSK, CCK, DHCP, GLONASS, GNSS, GPS, HTTP, HTTPS, LTE, QPSK, TCP/IP, TFTP Gateway AT&T, Bell, T-Mobile Ethernet, RS-232/422/485, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
16-QAM, 64-QAM, 256-QAM, 1024-QAM, 802.11a/b/g/n/ac/ax, BPSK, CCK, DHCP, GLONASS, GNSS, GPS, HTTP, HTTPS, LTE, QPSK, TCP/IP, TFTP
Frequency
2.4GHz, 5GHz
Applications
LTE
Interface
Ethernet, RS-232/422/485, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
2.5Gbps
Features
IP41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱35,670.45000₱35,670.45
Manufacturers Standard Package