
PW205010002K | |
|---|---|
DigiKey Part Number | 1829-1145-ND |
Manufacturer | |
Manufacturer Product Number | PW205010002K |
Description | KIT PREMIERWAVE 2050 256MB FLASH |
Customer Reference | |
Detailed Description | PremierWave® 2050 PremierWave® 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PremierWave® 2050 | |
Note | - | |
RF Type | 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver | |
Base Product Number |

