Image for SFP-550M-DUPL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP-550M-DUPL

DigiKey Part Number
SFP-550M-DUPL-ND
Manufacturer
Manufacturer Product Number
SFP-550M-DUPL
Description
SFP FIBER TRANSCEIVER DUPLEX 550
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver Module General Purpose 850nm LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Box
Part Status
Active
Data Rate
-
Wavelength
850nm
Applications
General Purpose
Voltage - Supply
-
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱6,029.44000₱6,029.44
Manufacturers Standard Package