
0015803 | |
|---|---|
DigiKey Part Number | 2181-0015803-ND 2181-0015803-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0015803 |
Description | CABLE 3 COND 16 AWG GRAY 1968.0' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Gray 16 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.413" (10.49mm) | |
Shield Type | Braid | |
Length | 1968.0' (599.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱351.94000 | ₱351.94 |
| 5 | ₱314.18600 | ₱1,570.93 |
| 10 | ₱299.17900 | ₱2,991.79 |
| 25 | ₱280.24240 | ₱7,006.06 |
| 50 | ₱266.64100 | ₱13,332.05 |
| 100 | ₱253.59370 | ₱25,359.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,968 | ₱171.78843 | ₱338,079.63 |

