
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 24/0.0083" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.094" (2.38mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 500V | |
Operating Temperature | -55°C ~ 125°C | |
Jacket Color | ||
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 328 | ₱37.51287 | ₱12,304.22 |
| 656 | ₱35.67553 | ₱23,403.15 |
| 984 | ₱34.63704 | ₱34,082.85 |
| 1,640 | ₱33.36325 | ₱54,715.73 |
| 2,296 | ₱32.54501 | ₱74,723.34 |
| 3,280 | ₱31.69567 | ₱103,961.80 |
| 8,200 | ₱29.59337 | ₱242,665.63 |
| 16,400 | ₱28.33836 | ₱464,749.10 |

