4 Conductor Multi-Conductor Cable Black 16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16001233

DigiKey Part Number
2181-16001233-ND
2181-16001233-DS-ND
Manufacturer
Manufacturer Product Number
16001233
Description
CABLE 4COND 16AWG BLACK FOOT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
30/0.0102"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.461" (11.71mm)
Shield Type
-
Length
-
Jacket Color
Black
Ratings
-
Features
-
Voltage
750 V
Operating Temperature
-25°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Rubber
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 831
Check for Additional Incoming Stock
All prices are in PHP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₱247.73000₱247.73
5₱221.40600₱1,107.03
10₱210.86700₱2,108.67
25₱197.58680₱4,939.67
50₱188.03500₱9,401.75
100₱178.87630₱17,887.63
Bulk
QuantityUnit PriceExt Price
328₱110.86104₱36,362.42
656₱105.35992₱69,116.11
984₱105.16264₱103,480.04
Manufacturers Standard Package