
4520146 | |
|---|---|
DigiKey Part Number | 2181-4520146-ND 2181-4520146-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4520146 |
Description | CABLE HOOK-UP 6AWG BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 6 AWG Hook-Up Wire 128/0.0161" Blue 750V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 128/0.0161" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.319" (8.10mm) | |
Jacket (Insulation) Thickness | - | |
Length | 328.1' (100.0m) | |
Voltage | 750V | |
Operating Temperature | -40°C ~ 70°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 328.1' (100.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱325.74000 | ₱325.74 |
| 5 | ₱291.08000 | ₱1,455.40 |
| 10 | ₱277.14600 | ₱2,771.46 |
| 25 | ₱259.66200 | ₱6,491.55 |
| 50 | ₱247.06100 | ₱12,353.05 |
| 100 | ₱234.98430 | ₱23,498.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 328 | ₱159.11470 | ₱52,189.62 |
| 656 | ₱155.01973 | ₱101,692.94 |





