Cable Gland Brass, Nickel Plated PG16 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52015810

DigiKey Part Number
2181-52015810-ND
Manufacturer
Manufacturer Product Number
52015810
Description
CABLE GLAND 6-13MM PG16 BRASS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG16 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.236" (6.00mm)
Outside Cable Diameter (Max)
0.512" (13.00mm)
Thread Size
PG16
Thread Length
0.256" (6.50mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
O-Ring
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof; Nema 6P
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱563.94000₱563.94
10₱479.19900₱4,791.99
25₱449.17360₱11,229.34
50₱427.71200₱21,385.60
100₱407.29820₱40,729.82
250₱381.81080₱95,452.70
500₱363.59920₱181,799.60
1,000₱346.26479₱346,264.79
Manufacturers Standard Package