Cable Gland Stainless Steel M16x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53105301

DigiKey Part Number
2181-53105301-ND
Manufacturer
Manufacturer Product Number
53105301
Description
CABLE GLND 6.5-9.5MM M16 S STEEL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Stainless Steel M16x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.256" (6.50mm)
Outside Cable Diameter (Max)
0.374" (9.50mm)
Thread Size
M16x1.5
Thread Length
0.276" (7.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Stainless Steel
Includes
-
Color
Silver
Ingress Protection
IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 2, 4, 6, 12
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱10,122.90000₱10,122.90
10₱8,605.69000₱86,056.90
25₱8,067.47680₱201,686.92
50₱7,745.21600₱387,260.80