
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | HB6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.307" L x 2.047" W x 2.244" H (84.00mm x 52.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,391.09000 | ₱1,391.09 |
| 10 | ₱1,182.36500 | ₱11,823.65 |
| 30 | ₱1,094.15200 | ₱32,824.56 |
| 50 | ₱1,055.42840 | ₱52,771.42 |
| 100 | ₱1,005.08490 | ₱100,508.49 |
| 250 | ₱942.22152 | ₱235,555.38 |
| 500 | ₱897.30774 | ₱448,653.87 |

