Base - Box Mount Connector Bottom Entry HB6 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70250206

DigiKey Part Number
2181-70250206-ND
Manufacturer
Manufacturer Product Number
70250206
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Bottom Entry HB6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Bottom Entry
Size
HB6
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
3.071" L x 1.614" W x 1.110" H (78.00mm x 41.00mm x 28.20mm)
Housing Color
Silver
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Zinc Die Cast
Housing Finish
Nickel
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱3,751.05000₱3,751.05
10₱3,188.60500₱31,886.05
25₱2,989.05280₱74,726.32
50₱2,846.51380₱142,325.69
100₱2,710.82320₱271,082.32
Manufacturers Standard Package