Similar



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | HB24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,610.23000 | ₱1,610.23 |
| 10 | ₱1,368.63800 | ₱13,686.38 |
| 25 | ₱1,282.94520 | ₱32,073.63 |
| 50 | ₱1,221.73980 | ₱61,086.99 |
| 100 | ₱1,163.47000 | ₱116,347.00 |
| 250 | ₱1,090.70112 | ₱272,675.28 |
| 500 | ₱1,038.71398 | ₱519,356.99 |


