Power Supply Controller Power Supply Monitor, Sequencer 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISPPAC-POWR1220AT8-01TN100I

DigiKey Part Number
220-1172-ND
Manufacturer
Manufacturer Product Number
ISPPAC-POWR1220AT8-01TN100I
Description
IC PWR MANAGER ISP 6-12V 100TQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Monitor, Sequencer 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ISPPAC-POWR1220AT8-01TN100I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Applications
Power Supply Monitor, Sequencer
Voltage - Input
-0.3V ~ 5.9V
Voltage - Supply
2.8V ~ 3.96V
Current - Supply
40 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱1,125.50000₱1,125.50
25₱982.57520₱24,564.38
100₱908.13750₱90,813.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.