


LC4256ZE-7TN100I | |
|---|---|
DigiKey Part Number | 220-1032-ND |
Manufacturer | |
Manufacturer Product Number | LC4256ZE-7TN100I |
Description | IC CPLD 256MC 7.5NS 100TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4256ZE-7TN100I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 1.7V ~ 1.9V | |
Number of Logic Elements/Blocks | 16 | |
Number of Macrocells | 256 | |
Number of I/O | 64 | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,685.27000 | ₱1,685.27 |
| 25 | ₱1,467.90760 | ₱36,697.69 |
| 100 | ₱1,360.72350 | ₱136,072.35 |



