Similar

M5LV-128/120-7YI | |
|---|---|
DigiKey Part Number | M5LV-128/120-7YI-ND |
Manufacturer | |
Manufacturer Product Number | M5LV-128/120-7YI |
Description | IC CPLD 128MC 7.5NS 160QFP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Macrocells | 128 | |
Number of I/O | 120 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 160-BQFP | |
Supplier Device Package | 160-PQFP (28x28) | |
Base Product Number |


