
28B1101 | |
|---|---|
DigiKey Part Number | 1798-1148-ND |
Manufacturer | |
Manufacturer Product Number | 28B1101 |
Description | FERRITE CORE 133 OHM SOLID |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 133Ohm @ 100MHz ID 0.902" W x 0.059" H (22.91mm x 1.50mm) OD 1.101" W x 0.335" H (27.97mm x 8.51mm) Length 0.577" (14.66mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 133Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.902" W x 0.059" H (22.91mm x 1.50mm) | |
Outer Dimension | 1.101" W x 0.335" H (27.97mm x 8.51mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.577" (14.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₱935.17300 | ₱18,703.46 |

