
SG187250D-48 | |
|---|---|
DigiKey Part Number | 1798-1139-ND |
Manufacturer | |
Manufacturer Product Number | SG187250D-48 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Polyester (NI/CU) Non-Conductive Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | D-Shape | |
Width | 0.250" (6.35mm) | |
Length | 4.00' (1.22m) | |
Height | 0.187" (4.75mm) | |
Material | Polyurethane Foam, Nickel-Copper Polyester (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Non-Conductive Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱751.52000 | ₱751.52 |
| 10 | ₱591.03400 | ₱5,910.34 |
| 25 | ₱550.88520 | ₱13,772.13 |
| 100 | ₱506.75860 | ₱50,675.86 |
| 250 | ₱485.71364 | ₱121,428.41 |
| 500 | ₱473.03662 | ₱236,518.31 |
| 1,000 | ₱462.59869 | ₱462,598.69 |

