



C8-272-M-36 | |
|---|---|
DigiKey Part Number | 2024-1063-ND |
Manufacturer | |
Manufacturer Product Number | C8-272-M-36 |
Description | OPEN FRAME SOLENOID C8 - 24 VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Duty Solenoid Open Frame (Pull) Type Stroke Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | C8-272-M-36 Models |
Category | Mounting Type Chassis Mount |
Manufacturer Ledex Dormeyer Saia, a Division of Johnson Electric | Termination Style Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Size / Dimension 1.130" L x 0.750" W x 0.810" H (28.70mm x 19.05mm x 20.57mm) |
Part Status Active | Diameter - Shaft 0.250" (6.35mm) |
Technology Electromechanical | Shaft Detail Clevis |
Type Open Frame (Pull) | Base Product Number |
DC Resistance (DCR) 37.1Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,927.04000 | ₱1,927.04 |
| 10 | ₱1,716.17100 | ₱17,161.71 |

