
F14616_ANGELETTE-S-B | |
|---|---|
DigiKey Part Number | 711-2492-ND |
Manufacturer | |
Manufacturer Product Number | F14616_ANGELETTE-S-B |
Description | REFLECTOR ROUND 1 POS 110MM (D) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 10° ~ 18° Asymmetrical Round, 110mm Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style/Size | Round, 110mm | |
Optical Pattern | Asymmetrical | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds, Samsung, Tridonic | |
Viewing Angle | 10° ~ 18° | |
Mounting Type | Socket | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | ₱457.33067 | ₱20,579.88 |








