
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 40mm | |
Optical Pattern | Spot | |
For Use With/Related Manufacturer | Cree | |
Viewing Angle | 20° | |
Mounting Type | Adhesive Tape and Position Pins | |
Base Product Number |

