
HX 25-P | |
|---|---|
DigiKey Part Number | HX25-P-ND |
Manufacturer | |
Manufacturer Product Number | HX 25-P |
Description | CURRENT SENSOR HE/OL 25A |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | 50kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | ±15V | |
Response Time | 3µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱789.04000 | ₱789.04 |
| 5 | ₱714.24200 | ₱3,571.21 |
| 10 | ₱686.55200 | ₱6,865.52 |
| 25 | ₱653.62080 | ₱16,340.52 |
| 50 | ₱631.12280 | ₱31,556.14 |
| 300 | ₱581.39063 | ₱174,417.19 |
| 600 | ₱564.97268 | ₱338,983.61 |

