
HX 50-P | |
|---|---|
DigiKey Part Number | 398-1039-ND |
Manufacturer | |
Manufacturer Product Number | HX 50-P |
Description | CURRENT SENSOR HE/OL 50A |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | HX 50-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | 50kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | ±15V | |
Response Time | 3µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,255.31000 | ₱1,255.31 |
| 5 | ₱1,142.76400 | ₱5,713.82 |
| 10 | ₱1,101.19900 | ₱11,011.99 |
| 25 | ₱1,051.55760 | ₱26,288.94 |
| 50 | ₱1,017.66180 | ₱50,883.09 |
| 300 | ₱942.64077 | ₱282,792.23 |
| 600 | ₱917.86102 | ₱550,716.61 |

