
ERA.3T.675.CTL | |
|---|---|
DigiKey Part Number | ERA.3T.675.CTL-ND |
Manufacturer | |
Manufacturer Product Number | ERA.3T.675.CTL |
Description | CONN TRIAX RCPT STR 75OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Receptacle, Female Socket 75 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | ERA.3T.675.CTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Frequency - Max | 1.2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Center Contact Material | - | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Plating | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 200°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,168.34000 | ₱5,168.34 |

