31.50" (800.10mm) Audio, DVI, HDMI, SDI, USB, VGA Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31.50" (800.10mm) Audio, DVI, HDMI, SDI, USB, VGA Monitor
BM310-4KS-ABBP
BM310-4KS-ABBP

BM310-4KS-ABBP

DigiKey Part Number
2416-BM310-4KS-ABBP-ND
Manufacturer
Manufacturer Product Number
BM310-4KS-ABBP
Description
MONITOR 31.50" 3840 X 2160
Customer Reference
Detailed Description
31.50" (800.10mm) Audio, DVI, HDMI, SDI, USB, VGA Monitor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lilliput Electronics (USA) Inc.
Series
Packaging
Retail Package
Part Status
Active
Touchscreen
-
Interface
Audio, DVI, HDMI, SDI, USB, VGA
Dot Pixels
3840 x 2160
Diagonal Screen Size
31.50" (800.10mm)
Backlight
-
Graphics Color
-
Display Mode
-
Display Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Lilliput Electronics USA Inc.
A separate ₱1,846.05 flat rate shipping fee will apply
All prices are in PHP
Retail Package
QuantityUnit PriceExt Price
1₱89,265.45000₱89,265.45
5₱86,823.90000₱434,119.50