12.10" (307.34mm) AV, HDMI, VGA Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.10" (307.34mm) AV, HDMI, VGA Monitor
FA1210/C
FA1210/C

FA1210/C

DigiKey Part Number
2416-FA1210/C-ND
Manufacturer
Manufacturer Product Number
FA1210/C
Description
MONITOR 12.10" 1024 X 768
Customer Reference
Detailed Description
12.10" (307.34mm) AV, HDMI, VGA Monitor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lilliput Electronics (USA) Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Touchscreen
-
Interface
AV, HDMI, VGA
Dot Pixels
1024 x 768
Diagonal Screen Size
12.10" (307.34mm)
Backlight
LED
Graphics Color
-
Display Mode
-
Display Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Lilliput Electronics USA Inc.
A separate ₱1,846.05 flat rate shipping fee will apply
All prices are in PHP
Retail Package
QuantityUnit PriceExt Price
1₱17,805.45000₱17,805.45
5₱16,971.75000₱84,858.75