
WO-417-09-18 | |
|---|---|
DigiKey Part Number | 2090-WO-417-09-18-ND |
Manufacturer | |
Manufacturer Product Number | WO-417-09-18 |
Description | STEPPER MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 17 400.0 Step 600 mA 24VDC |
Datasheet | Datasheet |
Category | NEMA Frame Size |
Mfr | Diameter - Shaft 0.197" (5.00mm) |
Packaging Tray | Length - Shaft and Bearing 0.787" (20.00mm) |
Part Status Active | Mounting Hole Spacing 1.220" (31.00mm) |
Coil Type Bipolar | Termination Style Wire Leads |
Voltage - Rated 24VDC | Operating Temperature -20°C ~ 50°C |
Current Rating (Amps) 600 mA | Coil Resistance 10 Ohms |
Steps per Revolution 400.0 | Features Round Shaft |
Step Angle 0.9° | Rotor Inertia 0.22gcm² |
Torque - Holding (oz-in / mNm) 12 / 84.74 | Base Product Number |
Size / Dimension Square - 1.650" L x 1.650" W (41.90mm x 41.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,150.04000 | ₱4,150.04 |
| 5 | ₱3,813.70200 | ₱19,068.51 |
| 10 | ₱3,677.51000 | ₱36,775.10 |
| 25 | ₱3,504.85080 | ₱87,621.27 |
| 96 | ₱3,265.90813 | ₱313,527.18 |



