JFET 2 N-Channel (Dual) 40 V 10 mA 400 mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSK389B SOIC 8L ROHS

DigiKey Part Number
4004-LSK389BSOIC8LROHSTR-ND - Tape & Reel (TR)
4004-LSK389BSOIC8LROHSCT-ND - Cut Tape (CT)
4004-LSK389BSOIC8LROHSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSK389B SOIC 8L ROHS
Description
JFET 2N-CH 40V 10MA 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET 2 N-Channel (Dual) 40 V 10 mA 400 mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
2 N-Channel (Dual)
Voltage - Breakdown (V(BR)GSS)
40 V
Drain to Source Voltage (Vdss)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
6 mA @ 10 V
Current Drain (Id) - Max
10 mA
Voltage - Cutoff (VGS off) @ Id
300 mV @ 1 µA
Input Capacitance (Ciss) (Max) @ Vds
25pF @ 10V
Power - Max
400 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,460
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱664.58000₱664.58
10₱460.14300₱4,601.43
100₱387.22390₱38,722.39
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱316.35938₱790,898.45
Manufacturers Standard Package