
LSK389D SOIC 8L ROHS | |
|---|---|
DigiKey Part Number | 4004-LSK389DSOIC8LROHSTR-ND - Tape & Reel (TR) 4004-LSK389DSOIC8LROHSCT-ND - Cut Tape (CT) 4004-LSK389DSOIC8LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSK389D SOIC 8L ROHS |
Description | JFET 2N-CH 40V 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 40 V 400 mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 17 mA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 300 mV @ 0.1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 25pF @ 10V | |
Power - Max | 400 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱575.85000 | ₱575.85 |
| 10 | ₱395.41200 | ₱3,954.12 |
| 100 | ₱320.71250 | ₱32,071.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱262.02000 | ₱655,050.00 |





