Diode 45 V 50mA Through Hole TO-72-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAD50 TO-72 3L

DigiKey Part Number
4004-PAD50TO-723L-ND
Manufacturer
Manufacturer Product Number
PAD50 TO-72 3L
Description
DIODE STANDARD 45V 50MA TO723
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 45 V 50mA Through Hole TO-72-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
50mA
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 5 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
50 pA @ 20 V
Capacitance @ Vr, F
1.5pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-72-3
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱385.88000₱385.88
10₱296.61900₱2,966.19
25₱274.33480₱6,858.37
100₱249.81820₱24,981.82
250₱238.12616₱59,531.54
500₱231.08258₱115,541.29
1,000₱225.28361₱225,283.61
2,500₱219.16091₱547,902.28
Manufacturers Standard Package