
LUB-C108D-007-J-19 | |
|---|---|
DigiKey Part Number | 5149-LUB-C108D-007-J-19TR-ND - Tape & Reel (TR) 5149-LUB-C108D-007-J-19CT-ND - Cut Tape (CT) 5149-LUB-C108D-007-J-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LUB-C108D-007-J-19 |
Description | CONN USB 2.0 TYPE C 16P SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linkplex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | - | |
Termination | - | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold, Tin | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.02000 | ₱50.02 |
| 10 | ₱42.45900 | ₱424.59 |
| 25 | ₱39.80320 | ₱995.08 |
| 50 | ₱37.89760 | ₱1,894.88 |
| 100 | ₱36.08730 | ₱3,608.73 |
| 250 | ₱33.82440 | ₱8,456.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱31.15805 | ₱24,926.44 |

