
LUB-C110D-007-J-19 | |
|---|---|
DigiKey Part Number | 5149-LUB-C110D-007-J-19TR-ND - Tape & Reel (TR) 5149-LUB-C110D-007-J-19CT-ND - Cut Tape (CT) 5149-LUB-C110D-007-J-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LUB-C110D-007-J-19 |
Description | USB 3.2 GEN2 TYPE C 24P VERT SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linkplex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | - | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold, Tin | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.21000 | ₱51.21 |
| 10 | ₱43.47200 | ₱434.72 |
| 25 | ₱40.73240 | ₱1,018.31 |
| 50 | ₱38.79080 | ₱1,939.54 |
| 100 | ₱36.93290 | ₱3,693.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ₱33.20904 | ₱14,944.07 |
| 900 | ₱31.62370 | ₱28,461.33 |
| 1,350 | ₱30.73133 | ₱41,487.30 |
| 2,250 | ₱29.64346 | ₱66,697.79 |
| 3,150 | ₱28.94810 | ₱91,186.51 |
| 4,500 | ₱28.22895 | ₱127,030.28 |
| 11,250 | ₱26.46307 | ₱297,709.54 |
| 22,500 | ₱25.20137 | ₱567,030.83 |


