
LWP-C106D-004-G-19 | |
|---|---|
DigiKey Part Number | 5149-LWP-C106D-004-G-19TR-ND - Tape & Reel (TR) 5149-LWP-C106D-004-G-19CT-ND - Cut Tape (CT) 5149-LWP-C106D-004-G-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LWP-C106D-004-G-19 |
Description | USB 3.2 GEN 2 TYPE C 24P IPX7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linkplex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | - | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -25°C ~ 85°C | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱160.79000 | ₱160.79 |
| 10 | ₱136.60800 | ₱1,366.08 |
| 25 | ₱128.03240 | ₱3,200.81 |
| 50 | ₱121.92260 | ₱6,096.13 |
| 100 | ₱116.09270 | ₱11,609.27 |
| 250 | ₱108.82168 | ₱27,205.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₱101.19671 | ₱70,837.70 |
| 1,400 | ₱96.36849 | ₱134,915.89 |
| 2,100 | ₱93.65259 | ₱196,670.44 |
| 3,500 | ₱90.34041 | ₱316,191.43 |
| 4,900 | ₱88.22345 | ₱432,294.90 |


