
ERJ-1TRQJ1R0U | |
|---|---|
DigiKey Part Number | PT1.0UTR-ND - Tape & Reel (TR) PT1.0UCT-ND - Cut Tape (CT) PT1.0UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQJ1R0U |
Description | RES 1 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQJ1R0U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.07000 | ₱44.07 |
| 10 | ₱28.64400 | ₱286.44 |
| 25 | ₱24.39160 | ₱609.79 |
| 50 | ₱21.73580 | ₱1,086.79 |
| 100 | ₱19.46690 | ₱1,946.69 |
| 250 | ₱16.99080 | ₱4,247.70 |
| 500 | ₱15.43774 | ₱7,718.87 |
| 1,000 | ₱14.11811 | ₱14,118.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱12.28532 | ₱49,141.28 |
| 8,000 | ₱11.45995 | ₱91,679.60 |
| 12,000 | ₱11.03610 | ₱132,433.20 |
| 20,000 | ₱10.55673 | ₱211,134.60 |
| 28,000 | ₱10.27108 | ₱287,590.24 |
| 40,000 | ₱9.99203 | ₱399,681.20 |
| 48,000 | ₱9.85818 | ₱473,192.64 |

