H11D1M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ₱25.71949
Datasheet

Similar


onsemi
In Stock: 40
Unit Price: ₱40.49000
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 62
Unit Price: ₱54.19000
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: ₱21.81076
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 65
Unit Price: ₱54.19000
Datasheet
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
6-DIP (0.400", 10.16mm)

H11D1M

DigiKey Part Number
H11D1M-ND
Manufacturer
Manufacturer Product Number
H11D1M
Description
OPTOISO 5KV TRANS W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
20% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
5µs, 5µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
300V
Current - Output / Channel
100mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.400", 10.16mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.