Image for LTC-2723Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC-2723Y

DigiKey Part Number
160-LTC-2723Y-ND
Manufacturer
Manufacturer Product Number
LTC-2723Y
Description
DISP 7SEG 0.28" QUAD YLW 16DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow 7-Segment Clock 4 Character Common Cathode 2.1V 20mA 0.394" H x 1.191" W x 0.240" D (10.00mm x 30.26mm x 6.10mm) 16-DIP (0.300", 7.62mm), 15 Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
4
Size / Dimension
0.394" H x 1.191" W x 0.240" D (10.00mm x 30.26mm x 6.10mm)
Digit/Alpha Size
0.28" (7.00mm)
Display Type
7-Segment Clock
Common Pin
Common Cathode
Color
Yellow
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
2mcd
Wavelength - Peak
585nm
Power Dissipation (Max)
60mW
Package / Case
16-DIP (0.300", 7.62mm), 15 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,261
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱226.29000₱226.29
16₱157.58438₱2,521.35
112₱129.65946₱14,521.86
512₱115.21412₱58,989.63
1,008₱110.28506₱111,167.34
2,000₱106.05379₱212,107.58
5,008₱101.38043₱507,713.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.