
LTJ-811HR | |
|---|---|
DigiKey Part Number | 160-1026-ND |
Manufacturer | |
Manufacturer Product Number | LTJ-811HR |
Description | LED RED DIFFUSED T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2.1V 12-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTJ-811HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 20.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 12-DIP (0.600", 15.24mm) | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 13.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱143.52000 | ₱143.52 |
| 40 | ₱87.70225 | ₱3,508.09 |
| 120 | ₱78.28842 | ₱9,394.61 |
| 520 | ₱68.97608 | ₱35,867.56 |
| 1,000 | ₱65.76166 | ₱65,761.66 |
| 2,000 | ₱62.86277 | ₱125,725.54 |
| 5,000 | ₱59.70245 | ₱298,512.25 |
| 10,000 | ₱57.73664 | ₱577,366.40 |




