Red 631nm LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-C170KRKT

DigiKey Part Number
160-1415-2-ND - Tape & Reel (TR)
160-1415-1-ND - Cut Tape (CT)
160-1415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C170KRKT
Description
LED RED CLEAR SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red 631nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C170KRKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
639nm
Features
-
Package / Case
0805 (2012 Metric)
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89,740
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱9.53000₱9.53
10₱6.61000₱66.10
100₱4.57940₱457.94
500₱3.63850₱1,819.25
1,000₱3.32468₱3,324.68
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.91934₱8,758.02
6,000₱2.71141₱16,268.46
9,000₱2.60452₱23,440.68
15,000₱2.48355₱37,253.25
21,000₱2.41146₱50,640.66
30,000₱2.34109₱70,232.70
75,000₱2.18548₱163,911.00
150,000₱2.08846₱313,269.00
Manufacturers Standard Package