Red 631nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 631nm LED Indication - Discrete 2V 1206 (3216 Metric)
1206 (3216 Metric)

LTST-C230KRKT

DigiKey Part Number
160-1457-2-ND - Tape & Reel (TR)
160-1457-1-ND - Cut Tape (CT)
160-1457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C230KRKT
Description
LED RED CLR CHIP SMD BOTTOM ENT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red 631nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C230KRKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
639nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 758,940
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱6.13400₱61.34
100₱4.24000₱424.00
500₱3.36338₱1,681.69
1,000₱3.07040₱3,070.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.69126₱8,073.78
6,000₱2.49693₱14,981.58
9,000₱2.39689₱21,572.01
15,000₱2.28370₱34,255.50
21,000₱2.21622₱46,540.62
30,000₱2.15035₱64,510.50
75,000₱2.00467₱150,350.25
150,000₱1.91383₱287,074.50
300,000₱1.83695₱551,085.00
Manufacturers Standard Package