


LTST-S270KSKT | |
|---|---|
DigiKey Part Number | 160-1480-2-ND - Tape & Reel (TR) 160-1480-1-ND - Cut Tape (CT) 160-1480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S270KSKT |
Description | LED YELLOW CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 588nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.65mm L x 1.15mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱4.28800 | ₱42.88 |
| 100 | ₱2.94770 | ₱294.77 |
| 500 | ₱2.31530 | ₱1,157.65 |
| 1,000 | ₱2.10390 | ₱2,103.90 |
| 2,000 | ₱1.92257 | ₱3,845.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.76759 | ₱7,070.36 |
| 8,000 | ₱1.63547 | ₱13,083.76 |
| 12,000 | ₱1.56746 | ₱18,809.52 |
| 20,000 | ₱1.49048 | ₱29,809.60 |
| 28,000 | ₱1.44456 | ₱40,447.68 |
| 40,000 | ₱1.39972 | ₱55,988.80 |
| 100,000 | ₱1.30051 | ₱130,051.00 |
| 200,000 | ₱1.23863 | ₱247,726.00 |
| 400,000 | ₱1.18623 | ₱474,492.00 |









