


LTST-S326TBKFKT | |
|---|---|
DigiKey Part Number | 160-LTST-S326TBKFKTTR-ND - Tape & Reel (TR) 160-LTST-S326TBKFKTCT-ND - Cut Tape (CT) 160-LTST-S326TBKFKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S326TBKFKT |
Description | LED BLUE/ORANGE CLR CHIP SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue, Orange 470nm Blue, 605nm Orange LED Indication - Discrete 3.4V Blue, 2V Orange 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.4V Blue, 2V Orange | |
Current - Test | 20mA Blue, 20mA Orange | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm Blue, 611nm Orange | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱16.07900 | ₱160.79 |
| 100 | ₱11.44550 | ₱1,144.55 |
| 500 | ₱9.34220 | ₱4,671.10 |
| 1,000 | ₱8.64845 | ₱8,648.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.75401 | ₱23,262.03 |
| 6,000 | ₱7.29785 | ₱43,787.10 |
| 9,000 | ₱7.06382 | ₱63,574.38 |
| 15,000 | ₱6.79938 | ₱101,990.70 |
| 21,000 | ₱6.64201 | ₱139,482.21 |
| 30,000 | ₱6.48857 | ₱194,657.10 |
| 75,000 | ₱6.14970 | ₱461,227.50 |

