Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTV-356T-C | |
|---|---|
DigiKey Part Number | 160-LTV-356T-CTR-ND - Tape & Reel (TR) 160-LTV-356T-CCT-ND - Cut Tape (CT) 160-LTV-356T-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-356T-C |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 140356145300 | Würth Elektronik | 2,576 | 732-140356145300CT-ND | ₱23.22000 | Parametric Equivalent |
| DPC357S-C-TR | Diodes Incorporated | 0 | 31-DPC357S-C-TR-ND | ₱7.01122 | Parametric Equivalent |
| DPC357S-C-TR-V | Diodes Incorporated | 0 | 31-DPC357S-C-TR-VTR-ND | ₱7.01122 | Parametric Equivalent |
| EL357C | UMW | 2,006 | 4518-EL357CCT-ND | ₱14.89000 | Parametric Equivalent |
| EL357N(C)(TA)-VG | Everlight Electronics Co Ltd | 28,942 | 1080-1601-1-ND | ₱35.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱18.81800 | ₱188.18 |
| 100 | ₱13.42850 | ₱1,342.85 |
| 500 | ₱11.00364 | ₱5,501.82 |
| 1,000 | ₱10.20389 | ₱10,203.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.17427 | ₱27,522.81 |
| 6,000 | ₱8.64904 | ₱51,894.24 |
| 9,000 | ₱8.37961 | ₱75,416.49 |
| 15,000 | ₱8.07526 | ₱121,128.90 |
| 21,000 | ₱7.89420 | ₱165,778.20 |
| 30,000 | ₱7.71758 | ₱231,527.40 |










