
LTV-814S-TA | |
|---|---|
DigiKey Part Number | 160-2256-2-ND - Tape & Reel (TR) 160-2256-1-ND - Cut Tape (CT) 160-2256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-814S-TA |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LTV-814S-TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 20% @ 1mA | |
Current Transfer Ratio (Max) | 300% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱20.12800 | ₱201.28 |
| 100 | ₱14.44680 | ₱1,444.68 |
| 500 | ₱11.87666 | ₱5,938.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱11.03164 | ₱11,031.64 |
| 2,000 | ₱10.31228 | ₱20,624.56 |
| 3,000 | ₱9.94306 | ₱29,829.18 |
| 5,000 | ₱9.52538 | ₱47,626.90 |
| 7,000 | ₱9.27678 | ₱64,937.46 |
| 10,000 | ₱9.03415 | ₱90,341.50 |
| 25,000 | ₱8.49805 | ₱212,451.25 |
| 50,000 | ₱8.16417 | ₱408,208.50 |




