Circular Connector Standard 13 / 7 Female Sockets / Female Sockets and Male Pins Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00554600

DigiKey Part Number
5346-00554600-ND
Manufacturer
Manufacturer Product Number
00554600
Description
13P-L SOCKET / 7P PLUG ADAPER
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular Connector Standard 13/7 Female Sockets/Female Sockets and Male Pins Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Female Sockets and Male Pins
Shell Size - Insert (Convert From)
-
Shell Size - Insert (Convert To)
-
Number of Positions (Convert From)
13
Number of Positions (Convert To)
7
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Housing Material
-
Housing Color
Black
Features
Cap (Cover)
Ingress Protection
-
Shielding
Unshielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
12V
Operating Temperature
-
Orientation (Convert From)
N (Normal)
Orientation (Convert To)
N (Normal)
Material Flammability Rating
-
Housing Finish
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
100₱2,704.11790₱270,411.79
Manufacturers Standard Package