
24124 | |
|---|---|
DigiKey Part Number | F8566-ND |
Manufacturer | |
Manufacturer Product Number | 24124 |
Description | RELAY GEN PURPOSE SPST 85A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 24124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 85 A | |
Switching Voltage | - | |
Coil Current | 338 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | Copper | |
Relay Type | ||
Coil Resistance | 71 Ohms | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,266.91000 | ₱3,266.91 |
| 5 | ₱2,710.12000 | ₱13,550.60 |
| 10 | ₱2,499.84900 | ₱24,998.49 |
| 50 | ₱2,069.71980 | ₱103,485.99 |
| 100 | ₱1,906.58260 | ₱190,658.26 |
| 250 | ₱1,708.83728 | ₱427,209.32 |

