
24200 | |
|---|---|
DigiKey Part Number | F8567-ND |
Manufacturer | |
Manufacturer Product Number | 24200 |
Description | RELAY GEN PURPOSE SPST 110A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 24200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 110 A | |
Switching Voltage | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Copper | |
Relay Type | ||
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9,640.55000 | ₱9,640.55 |
| 5 | ₱7,993.15800 | ₱39,965.79 |
| 10 | ₱7,369.90800 | ₱73,699.08 |
| 50 | ₱6,092.97740 | ₱304,648.87 |
| 100 | ₱5,607.96640 | ₱560,796.64 |

