
9118-04 | |
|---|---|
DigiKey Part Number | F9194-ND |
Manufacturer | |
Manufacturer Product Number | 9118-04 |
Description | SWITCH MOM SPST-NC 10A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A (DC) |
Manufacturer Cole Hersee | Voltage Rating - DC 12 V |
Packaging Bulk | Actuator Type Round (Pin Plunger) |
Part Status Active | Mounting Type Panel Mount |
Circuit SPST-NC | Termination Style Screw Terminal |
Switch Function On-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱1,037.06920 | ₱103,706.92 |

