Switch SPST-NC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9224

DigiKey Part Number
F9220-ND
Manufacturer
Manufacturer Product Number
9224
Description
SWITCH BALL PLNGR SPST-NC 5A 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A (DC)
Manufacturer
Littelfuse/Commercial Vehicle Products
Voltage Rating - DC
12 V
Packaging
Bulk
Actuator Type
Ball Bearing Plunger
Part Status
Active
Mounting Type
Panel Mount
Circuit
SPST-NC
Termination Style
Screw Terminal
Switch Function
On-Mom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱1,449.98300₱144,998.30
Manufacturers Standard Package